Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0226
Newark Part No.33AC9063
Product Range173112 Series
Also Known AsFK22SL-02V-5783
Your Part Number
Technical Datasheet
419 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.992 |
| 25+ | $0.931 |
| 50+ | $0.886 |
| 100+ | $0.844 |
| 250+ | $0.780 |
| 500+ | $0.752 |
| 1000+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0226
Newark Part No.33AC9063
Product Range173112 Series
Also Known AsFK22SL-02V-5783
Technical Datasheet
For Use WithMolex High-Density D-Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range173112 Series
SVHCLead
Technical Specifications
For Use With
Molex High-Density D-Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
173112 Series
Contact Gender
Socket
Contact Material
Brass
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate