Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0246
Newark Part No.87AJ5898
Product Range173112 Series
Technical Datasheet
181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.180 |
| 25+ | $1.070 |
| 50+ | $1.050 |
| 100+ | $1.020 |
| 250+ | $0.924 |
| 500+ | $0.907 |
| 1000+ | $0.890 |
Price for:Each
Minimum: 10
Multiple: 10
$11.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0246
Newark Part No.87AJ5898
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Screw Length8mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
8mm
Thread Size - Imperial
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate