Print Page
Image is for illustrative purposes only. Please refer to product description.
428 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.250 |
25+ | $1.210 |
50+ | $1.180 |
100+ | $1.140 |
250+ | $1.110 |
500+ | $1.060 |
1000+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0660
Newark Part No.69AK1623
Product Range173112 Series
Product Range173112 Series
Screw Length5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
Connector Shell Size-
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5mm
Thread Size - Imperial
4-40 UNC-2B
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate