Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1029
Newark Part No.72K1774
Product RangeStandard .093" 3191 Series
Also Known As3191-2R1, GTIN UPC EAN: 800753594463
Technical Datasheet
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.481 |
10+ | $0.412 |
25+ | $0.348 |
50+ | $0.336 |
100+ | $0.324 |
250+ | $0.289 |
500+ | $0.280 |
1000+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1029
Newark Part No.72K1774
Product RangeStandard .093" 3191 Series
Also Known As3191-2R1, GTIN UPC EAN: 800753594463
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions2Positions
Pitch Spacing6.7mm
For Use With1189, 1190, 1434, 1973 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19-09-1029 is a 2-way 1-row 0.093-inch standard pin and socket receptacle housing made of nylon with positive latch. It mates with 19-09-2026, 19-09-2027, 19-09-2028, 19-09-2029 and 521 housings. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 3191 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1380, 1434 male crimp terminals, 1381 female crimp terminals, 2605, 2606, 1973, 2151, 2273, 2870, 2871 and 4272 terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part, without mounting ears
- Maximum current per contact is 12A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
2Positions
For Use With
1189, 1190, 1434, 1973 Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate