Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19001-0005
Newark Part No.55H2719
Product RangeAvikrimp 19001 Series
Also Known AsAA-5266T, GTIN UPC EAN: 800753026575
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMOLEX
Manufacturer Part No19001-0005
Newark Part No.55H2719
Product RangeAvikrimp 19001 Series
Also Known AsAA-5266T, GTIN UPC EAN: 800753026575
Technical Datasheet
Product RangeAvikrimp 19001 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.96mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Avikrimp 19001 series fully insulated Quick Disconnect Terminal is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with moulded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. It features permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Ultimate in high performance terminal design and construction with colour coded barrel styles
- Tin-plated brass sleeve strengthens the barrel and protects against stress and high vibration
Applications
Automotive, Commercial, Industrial, Automation & Process Control, HVAC
Technical Specifications
Product Range
Avikrimp 19001 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Jan-2023)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.96mm²
Terminal Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate