Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19002-0025
Newark Part No.94C7236
Product RangeAvikrimp 19002 Series
Also Known AsBB-5263T, GTIN UPC EAN: 800753027312
Technical Datasheet
3,490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.622 |
10+ | $0.565 |
25+ | $0.519 |
50+ | $0.517 |
100+ | $0.516 |
250+ | $0.515 |
500+ | $0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0025
Newark Part No.94C7236
Product RangeAvikrimp 19002 Series
Also Known AsBB-5263T, GTIN UPC EAN: 800753027312
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Avikrimp 19002 series fully insulated quick disconnect terminal is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with moulded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. It features permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
- Ultimate in high performance terminal design and construction with colour coded barrel styles
- Tin-plated brass sleeve strengthens the barrel and protects against stress and high vibration
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Alternatives for 19002-0025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability