Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 10+ | $0.357 |
| 25+ | $0.309 |
| 50+ | $0.306 |
| 100+ | $0.303 |
| 250+ | $0.300 |
| 500+ | $0.299 |
| 1000+ | $0.299 |
Product Information
Product Overview
The 19002-0028 is an Avikrimp™ Female Quick Disconnect made of brass with tin plated finish for 16 to 14AWG wire. This 190002 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements. Avikrimp™ fully insulated quick disconnects is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with molded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Ensures optimum safety from electric shock
- UL94V-2 Flammability rating
- 300V Maximum voltage
- -65 to +105°C Operating temperature range
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
Avikrimp 19002 Series
4.75mm x 0.51mm
16AWG
Blue
Nylon (Polyamide)
No SVHC (25-Jun-2025)
Female Quick Disconnect
0.187" x 0.02"
14AWG
2mm²
Brass
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate