Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19013-0030
Newark Part No.57R8550
Product RangeInsulKrimp 19013 Series
Also Known AsBB-2318T, GTIN UPC EAN: 822350963268
Technical Datasheet
1,457 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.814 |
10+ | $0.663 |
25+ | $0.646 |
50+ | $0.633 |
100+ | $0.620 |
250+ | $0.580 |
500+ | $0.522 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19013-0030
Newark Part No.57R8550
Product RangeInsulKrimp 19013 Series
Also Known AsBB-2318T, GTIN UPC EAN: 822350963268
Technical Datasheet
Product RangeInsulKrimp 19013 Series
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19013-0030 is a Piggyback Quick Disconnect Female Terminal made of brass with tin plated finish. The 19013 series terminal comes with a blue nylon (PA) fully insulated closed barrel. The terminal accepts 16 to 14AWG wire and straight orientation. It is suitable for use with InsulKrimp™ range products. This terminal provides fast and reliable connection and the fully insulation ensures optimum safety from electric shocks.
- 600VAC Maximum voltage rating
- UL94V-2 Flammability rating
- 105°C Operating temperature
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
Product Range
InsulKrimp 19013 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability