Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19033-0003
Newark Part No.01AH0376
Product RangeKrimptite 19033
Your Part Number
5,935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.264 |
| 25+ | $0.249 |
| 50+ | $0.235 |
| 100+ | $0.220 |
| 250+ | $0.205 |
| 500+ | $0.192 |
| 1000+ | $0.165 |
Price for:Each
Minimum: 10
Multiple: 10
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19033-0003
Newark Part No.01AH0376
Product RangeKrimptite 19033
Technical Datasheet
Product RangeKrimptite 19033
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Bullet Diameter4.01mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19033
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
4.01mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
