Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19034-0002
Newark Part No.37J1684
Product RangeInsulKrimp 19034 Series
Your Part Number
Technical Datasheet
2,648 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 10+ | $0.325 |
| 25+ | $0.314 |
| 50+ | $0.303 |
| 100+ | $0.292 |
| 250+ | $0.282 |
| 500+ | $0.281 |
| 1000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19034-0002
Newark Part No.37J1684
Product RangeInsulKrimp 19034 Series
Technical Datasheet
Product RangeInsulKrimp 19034 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Wire Size AWG Max18AWG
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19034 Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Insulator Colour
-
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.3mm²
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate