Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19035-0005
Newark Part No.83C5938
Product RangeAvikrimp 19035 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1000+ | $0.397 |
Price for:Each
Minimum: 4000
Multiple: 4000
$1,588.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0005
Newark Part No.83C5938
Product RangeAvikrimp 19035 Series
Technical Datasheet
Product RangeAvikrimp 19035 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Avikrimp 19035 Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability