Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19038-0006
Newark Part No.55H3185
Product RangeInsulKrimp 19038 Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 10+ | $0.334 |
| 25+ | $0.272 |
| 50+ | $0.263 |
| 100+ | $0.255 |
| 250+ | $0.220 |
| 500+ | $0.213 |
| 1000+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19038-0006
Newark Part No.55H3185
Product RangeInsulKrimp 19038 Series
Technical Datasheet
Product RangeInsulKrimp 19038 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19038 Series
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
