Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19038-0013
Newark Part No.55H3189
Product RangeInsulKrimp 19038 Series
Technical Datasheet
4,825 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.212 |
10+ | $0.196 |
25+ | $0.195 |
50+ | $0.195 |
100+ | $0.195 |
250+ | $0.195 |
500+ | $0.195 |
1000+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19038-0013
Newark Part No.55H3189
Product RangeInsulKrimp 19038 Series
Technical Datasheet
Product RangeInsulKrimp 19038 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Quick Disconnect
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
InsulKrimp 19038 Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Terminal Type
Female Quick Disconnect
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate