Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19038-0037
Newark Part No.55H3192
Product RangeInsulKrimp 19038 Series
Your Part Number
Technical Datasheet
4,110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 10+ | $0.302 |
| 25+ | $0.239 |
| 50+ | $0.234 |
| 100+ | $0.229 |
| 250+ | $0.209 |
| 500+ | $0.201 |
| 1000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19038-0037
Newark Part No.55H3192
Product RangeInsulKrimp 19038 Series
Technical Datasheet
Product RangeInsulKrimp 19038 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Wire Size AWG Max18AWG
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
InsulKrimp 19038 Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.3mm²
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability