Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19039-0009
Newark Part No.89C2349
Product RangeAvikrimp 19039 Series
Also Known AsBRB-8180, GTIN UPC EAN: 800753049437
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $0.324 |
| 500+ | $0.313 |
| 1000+ | $0.301 |
Price for:Each
Minimum: 300
Multiple: 1
$97.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0009
Newark Part No.89C2349
Product RangeAvikrimp 19039 Series
Also Known AsBRB-8180, GTIN UPC EAN: 800753049437
Technical Datasheet
Product RangeAvikrimp 19039 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Avikrimp 19039 Series
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.6mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
4.57mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
