Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0028
Newark Part No.55H3509
Product RangeNylaKrimp 19067 Series
Technical Datasheet
4,926 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.596 |
10+ | $0.546 |
25+ | $0.546 |
50+ | $0.546 |
100+ | $0.546 |
250+ | $0.505 |
500+ | $0.505 |
1000+ | $0.505 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0028
Newark Part No.55H3509
Product RangeNylaKrimp 19067 Series
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeNylaKrimp 19067 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
8AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/2"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability