Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19070-0130
Newark Part No.94C7579
Product RangeInsulKrimp 19070 Series
Also Known AsC-230-10X, GTIN UPC EAN: 800753069763
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $0.295 |
Price for:Each
Minimum: 2000
Multiple: 1
$590.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19070-0130
Newark Part No.94C7579
Product RangeInsulKrimp 19070 Series
Also Known AsC-230-10X, GTIN UPC EAN: 800753069763
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Product RangeInsulKrimp 19070 Series
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19070-0130 is an InsulKrimp™ Ring Tongue Terminal applicable for 12 to 10AWG wire range. It feature insulation sleeve prevents vibration damage and prevents wire flex at point of crimp.
- Funnel wire entrance eliminates wire strand hang up
- Closed barrel type
Applications
Automotive, Commercial, Industrial, Automation & Process Control
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
5mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
InsulKrimp 19070 Series
Insulator Material
PVC (Polyvinylchloride)