Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19071-0193
Newark Part No.55H3870
Product RangeInsulKrimp 19071 Series
Technical Datasheet
1,146 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.444 |
10+ | $0.444 |
25+ | $0.444 |
50+ | $0.444 |
100+ | $0.444 |
250+ | $0.444 |
500+ | $0.444 |
1000+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0193
Newark Part No.55H3870
Product RangeInsulKrimp 19071 Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangeInsulKrimp 19071 Series
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
6AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability