Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19072-0048
Newark Part No.94C7634
Product RangeVibraKrimp 19072 Series
Also Known AsBB-418-38, GTIN UPC EAN: 800753073913
Technical Datasheet
13,077 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $0.339 |
| 500+ | $0.311 |
| 1000+ | $0.284 |
Price for:Each
Minimum: 350
Multiple: 1
$118.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19072-0048
Newark Part No.94C7634
Product RangeVibraKrimp 19072 Series
Also Known AsBB-418-38, GTIN UPC EAN: 800753073913
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeVibraKrimp 19072 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
3/8"
Wire Size AWG Max
14AWG
Product Range
VibraKrimp 19072 Series
Insulator Material
Uninsulated
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate