Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19098-0023
Newark Part No.94C7743
Product RangeKrimptite 19098 Series
Also Known AsAA-1714-08, GTIN UPC EAN: 800755081404
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $0.101 |
Price for:Each
Minimum: 8000
Multiple: 1
$808.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19098-0023
Newark Part No.94C7743
Product RangeKrimptite 19098 Series
Also Known AsAA-1714-08, GTIN UPC EAN: 800755081404
Technical Datasheet
Product RangeKrimptite 19098 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Wire Size AWG Max18AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Krimptite 19098 Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#8
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate