Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19127-0009
Newark Part No.27X7147
Product RangeAvikrimp 19127 Series
Also Known AsAA-815-06T, GTIN UPC EAN: 800753098909
Technical Datasheet
9,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1500+ | $0.290 |
3000+ | $0.286 |
6000+ | $0.281 |
9000+ | $0.276 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$435.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19127-0009
Newark Part No.27X7147
Product RangeAvikrimp 19127 Series
Also Known AsAA-815-06T, GTIN UPC EAN: 800753098909
Technical Datasheet
Product RangeAvikrimp 19127 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial6
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
AviKrimp flanged spade tongue terminal suitable for use with 22-18AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Product Range
Avikrimp 19127 Series
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 19127-0009
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate