Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19131-0044
Newark Part No.94C7919
Product RangeInsulKrimp 19131 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1000+ | $0.217 |
Price for:Each
Minimum: 1500
Multiple: 1500
$325.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19131-0044
Newark Part No.94C7919
Product RangeInsulKrimp 19131 Series
Product RangeInsulKrimp 19131 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Max18AWG
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
InsulKrimp 19131 Series
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M2.5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#4
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate