Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19160-0046
Newark Part No.55H4898
Product RangeWing Lock 19160 Series
Technical Datasheet
1,439 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $0.136 | 
| 10+ | $0.136 | 
| 25+ | $0.136 | 
| 50+ | $0.136 | 
| 100+ | $0.136 | 
| 250+ | $0.136 | 
| 500+ | $0.136 | 
| 1000+ | $0.136 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0046
Newark Part No.55H4898
Product RangeWing Lock 19160 Series
Technical Datasheet
Product RangeWing Lock 19160 Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator ColourGray
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Wing Lock 19160 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
8AWG
Insulator Colour
Gray
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability