Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0010
Newark Part No.55H4923
Product RangePerma-Seal 19164 Series
Also Known AsSA-269, GTIN UPC EAN: 800753112988
Technical Datasheet
368 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.389 |
10+ | $0.389 |
25+ | $0.389 |
50+ | $0.389 |
100+ | $0.389 |
250+ | $0.389 |
500+ | $0.389 |
1000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0010
Newark Part No.55H4923
Product RangePerma-Seal 19164 Series
Also Known AsSA-269, GTIN UPC EAN: 800753112988
Technical Datasheet
Product RangePerma-Seal 19164 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Conductor Area CSA-
Wire Size AWG Max18AWG
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter3.96mm
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Insulator Colour
Red
Terminal Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Conductor Area CSA
-
Terminal Type
Male Bullet
Insulator Material
NiAc
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability