Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0011
Newark Part No.25M1005
Product RangePerma-Seal 19164 Series
Also Known AsSA-2YCX, GTIN UPC EAN: 800753112995
Technical Datasheet
1,425 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
Price for:Each
Minimum: 45
Multiple: 1
$76.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0011
Newark Part No.25M1005
Product RangePerma-Seal 19164 Series
Also Known AsSA-2YCX, GTIN UPC EAN: 800753112995
Technical Datasheet
Product RangePerma-Seal 19164 Series
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialNiAc
SVHCNo SVHC (15-Jan-2018)
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
NiAc
Termination
Crimp
Wire Size AWG Max
18AWG
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate