Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0039
Newark Part No.55H4943
Product RangePerma-Seal 19164 Series
1,128 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.630 |
10+ | $0.581 |
25+ | $0.581 |
50+ | $0.581 |
100+ | $0.581 |
250+ | $0.581 |
500+ | $0.540 |
1000+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0039
Newark Part No.55H4943
Product RangePerma-Seal 19164 Series
Product RangePerma-Seal 19164 Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter4.57mm
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Terminal Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Terminal Type
Male Bullet
Insulator Material
NiAc
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability