Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0889
Newark Part No.01J5029
Product RangePerma-Seal 19164 Series
Also Known AsSD-656-08, GTIN UPC EAN: 822348263196
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.964 |
Price for:Each
Minimum: 1000
Multiple: 1000
$964.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0889
Newark Part No.01J5029
Product RangePerma-Seal 19164 Series
Also Known AsSD-656-08, GTIN UPC EAN: 822348263196
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangePerma-Seal 19164 Series
Insulator ColourRed
Insulator MaterialNiAc
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (14-Jun-2023)
Stud Size - Imperial
#8
Wire Size AWG Max
8AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability