Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19199-0011
Newark Part No.01AH0495
Product RangeAvikrimp 19199
Technical Datasheet
397 In Stock
Need more?
276 Delivery in 1-3 Business Days(US stock)
121 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.500 |
10+ | $1.260 |
25+ | $1.190 |
50+ | $1.130 |
100+ | $1.060 |
250+ | $0.978 |
500+ | $0.923 |
1000+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19199-0011
Newark Part No.01AH0495
Product RangeAvikrimp 19199
Technical Datasheet
Insulator ColourYellow
Product RangeAvikrimp 19199
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
5mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
Avikrimp 19199
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate