Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19205-0007
Newark Part No.01AH0504
Product RangeVersaKrimp 19205
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 10+ | $0.227 |
| 25+ | $0.227 |
| 50+ | $0.227 |
| 100+ | $0.227 |
| 250+ | $0.227 |
| 500+ | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19205-0007
Newark Part No.01AH0504
Product RangeVersaKrimp 19205
Technical Datasheet
Product RangeVersaKrimp 19205
Wire Size AWG Min-
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VersaKrimp 19205
Wire Size AWG Max
4AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate