New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Parallel Splices
                      Print Page

                      19205-0010

                      Parallel Splice, VersaKrimp 19205 Series, 00 AWG, Copper, Non Insulated

                      MOLEX 19205-0010
                      MOLEX 19205-0010
                      MOLEX 19205-0010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19205-0010
                      Newark Part No.55H5620
                      Product RangeVersaKrimp 19205 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      100+$2.110
                      250+$1.960
                      500+$1.840
                      1000+$1.780
                      Price for:Each
                      Minimum: 200
                      Multiple: 200
                      $422.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19205-0010
                      Newark Part No.55H5620
                      Product RangeVersaKrimp 19205 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeVersaKrimp 19205 Series
                      Wire Size AWG Min-
                      Wire Size AWG Max00AWG
                      Conductor Area CSA-
                      Terminal MaterialCopper
                      InsulationNon Insulated
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The VersaKrimp 19205 series VersaKrimp™ Parallel Splice for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point. It features a brazed barrel seam bonded with special silver brazing alloy. Will not open under stress or wire pull. VersaKrimp barrel is tough and versatile, guaranteed not to split and may be crimped from any direction.

                      Applications

                      Defence, Military & Aerospace, Automotive, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Commercial

                      Technical Specifications

                      Product Range

                      VersaKrimp 19205 Series

                      Wire Size AWG Max

                      00AWG

                      Terminal Material

                      Copper

                      SVHC

                      No SVHC (07-Nov-2024)

                      Wire Size AWG Min

                      -

                      Conductor Area CSA

                      -

                      Insulation

                      Non Insulated

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.