Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19215-0042
Newark Part No.55H5683
Product RangeVersaKrimp 19215 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2.000 |
10+ | $1.760 |
25+ | $1.660 |
50+ | $1.620 |
100+ | $1.510 |
250+ | $1.420 |
500+ | $1.370 |
1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19215-0042
Newark Part No.55H5683
Product RangeVersaKrimp 19215 Series
Technical Datasheet
Insulator Colour-
Product RangeVersaKrimp 19215 Series
Wire Size AWG Min8AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
8AWG
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Product Range
VersaKrimp 19215 Series
Wire Size AWG Max
6AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability