Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0223
Newark Part No.23M1499
Product Range19221 Series
Also Known AsBCL-810-PL, GTIN UPC EAN: 800753062221
Technical Datasheet
350 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.804 | 
| 10+ | $0.686 | 
| 25+ | $0.634 | 
| 50+ | $0.623 | 
| 100+ | $0.613 | 
| 250+ | $0.559 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0223
Newark Part No.23M1499
Product Range19221 Series
Also Known AsBCL-810-PL, GTIN UPC EAN: 800753062221
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19221-0223 is a compression style Ring Tongue Terminal made of copper with tin plated finish for 8AWG wire. This 19221 series heavy duty terminal is plated and comes with a closed barrel.
- Offers 100% conductivity
Applications
Commercial, Automotive, Industrial, Power Management
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
8AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M5
Stud Size - Imperial
10
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability