Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19221-0454
Newark Part No.97M6333
Product Range19221 Series
Also Known AsBCL-412-XWP-PL, GTIN UPC EAN: 800753065536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.010 |
| 1000+ | $0.993 |
Price for:Each
Minimum: 800
Multiple: 800
$808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0454
Newark Part No.97M6333
Product Range19221 Series
Also Known AsBCL-412-XWP-PL, GTIN UPC EAN: 800753065536
Technical Datasheet
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
Stud Size - Imperial0.5"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19221 series Battery Cable Lug offers seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications. Wire ranges from 8AWG to 250 MCM with a variety of stud hole sizes can be crimped with industry standard tooling. The flared barrel entry accommodates easy insertion of stranded wire. Additionally, inspection sight holes are an available option.
Applications
Automotive, Industrial, Power Management
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
4AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
25mm²
Stud Size - Metric
M12
Stud Size - Imperial
0.5"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
