Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19418-0038
Newark Part No.02N4143
Product RangeMX150L 19418 Series
Also Known AsGTIN UPC EAN: 822348526666
Technical Datasheet
4,389 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $8.800 |
| 25+ | $8.300 |
| 50+ | $8.040 |
| 100+ | $7.710 |
Price for:Each
Minimum: 18
Multiple: 1
$158.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0038
Newark Part No.02N4143
Product RangeMX150L 19418 Series
Also Known AsGTIN UPC EAN: 822348526666
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions12Positions
For Use WithMolex 19420 Series Socket Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
Voltage Rating600V
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Product Overview
MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
12Positions
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate