Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19427-0031
Newark Part No.02N4171
Product RangeMX150L 19427 Series
Also Known AsGTIN UPC EAN: 822348740413
Your Part Number
Technical Datasheet
940 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $11.230 |
| 25+ | $11.220 |
| 50+ | $10.370 |
| 100+ | $10.350 |
Price for:Each
Minimum: 10
Multiple: 1
$112.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19427-0031
Newark Part No.02N4171
Product RangeMX150L 19427 Series
Also Known AsGTIN UPC EAN: 822348740413
Technical Datasheet
Product RangeMX150L 19427 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts10Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
Voltage Rating600V
Current Rating18A
SVHCNo SVHC (10-Jun-2022)
Product Overview
MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.
- Pre-assembled connector housings, seals, TPA components
- Integral TPA assures perfect crimping
- Exceeds IP67 requirements and conforms to UL 1977
- Blind-hole boss feature improves sealing process
- Integral, two-way mat seal on the plugs and receptacles
- Blind-hole boss feature improves sealing process
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke and plug application eliminates need to crimp individual wire seals
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
MX150L 19427 Series
No. of Contacts
10Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Current Rating
18A
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate