New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Backshells
                      Print Page

                      200122-0012

                      Connector Backshell, Half, Black, Backshell, Molex Mega-Fit 171692 Series Receptacle Housings, 180°

                      MOLEX 200122-0012
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No200122-0012
                      Newark Part No.92Y4234
                      Product RangeMega-Fit 200122 Series
                      Also Known AsF4068.06-P27, GTIN UPC EAN: 889056290999
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      500+$0.760
                      1000+$0.715
                      Price for:Each
                      Minimum: 720
                      Multiple: 720
                      $547.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No200122-0012
                      Newark Part No.92Y4234
                      Product RangeMega-Fit 200122 Series
                      Also Known AsF4068.06-P27, GTIN UPC EAN: 889056290999
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeBackshell
                      For Use WithMolex Mega-Fit 171692 Series Receptacle Housings
                      Connector Shell Size-
                      Cable Exit Angle180°
                      Connector Body MaterialNylon (Polyamide) Body
                      Product RangeMega-Fit 200122 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • This backshell is designed for cable strain relief
                      • Must be used with cable tie
                      • Can be used directly with wire bundle or wire bundle sheathing
                      • 2 backshells per assembly (same part number)
                      • Backshells not designed for re-use

                      Applications

                      Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial

                      Notes

                      Please note that this item is a connector backshell-half; 2 of the same item is required to form a full backshell.

                      Technical Specifications

                      Accessory Type

                      Backshell

                      Connector Shell Size

                      -

                      Connector Body Material

                      Nylon (Polyamide) Body

                      SVHC

                      No SVHC (21-Jan-2025)

                      For Use With

                      Molex Mega-Fit 171692 Series Receptacle Housings

                      Cable Exit Angle

                      180°

                      Product Range

                      Mega-Fit 200122 Series

                      Technical Docs (6)

                      3D Product Image EN

                      CAD Multiple Formats EN

                      One Page Summary EN

                      Technical Data Sheet EN

                      Application Note EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.