Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201196-2300
Newark Part No.84AC7686
Product RangeSpot-On 201196
Technical Datasheet
1,613 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.250 |
25+ | $1.200 |
50+ | $1.180 |
100+ | $0.945 |
250+ | $0.916 |
500+ | $0.899 |
1000+ | $0.883 |
Price for:Each
Minimum: 10
Multiple: 10
$12.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201196-2300
Newark Part No.84AC7686
Product RangeSpot-On 201196
Technical Datasheet
Product RangeSpot-On 201196
No. of Positions30Positions
Pitch Spacing2mm
For Use With2011956000, 2011964150 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Spot-On 201196
No. of Positions
30Positions
For Use With
2011956000, 2011964150 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate