Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204287-0100
Newark Part No.47AC6966
Product Range204287 Series
Also Known AsGTIN UPC EAN: 191128411370
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $4.130 |
Price for:Each
Minimum: 1200
Multiple: 1200
$4,956.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204287-0100
Newark Part No.47AC6966
Product Range204287 Series
Also Known AsGTIN UPC EAN: 191128411370
Technical Datasheet
Antenna TypeISM Band
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain0.7dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range204287 Series
Product Overview
- 433MHz ISM flexible antenna
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
Applications
Wireless
Technical Specifications
Antenna Type
ISM Band
Frequency Max
433MHz
Gain
0.7dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (16-Jul-2019)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
204287 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate