Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206461-1000
Newark Part No.34AH3219
Product RangeMicro-Fit+ 206461
Technical Datasheet
10,010 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.654 |
| 25+ | $0.648 |
| 50+ | $0.641 |
| 100+ | $0.635 |
| 250+ | $0.605 |
| 500+ | $0.584 |
| 1000+ | $0.527 |
Price for:Each
Minimum: 10
Multiple: 10
$6.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206461-1000
Newark Part No.34AH3219
Product RangeMicro-Fit+ 206461
Technical Datasheet
Product RangeMicro-Fit+ 206461
No. of Positions10Positions
Pitch Spacing3mm
For Use With206460, 206462 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Fit+ 206461
No. of Positions
10Positions
For Use With
206460, 206462 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate