Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206513-0001
Newark Part No.62AC5957
Product Range206513 Series
Also Known AsGTIN UPC EAN: 191128805681
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
9000+ | $0.496 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 1800
$4,464.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206513-0001
Newark Part No.62AC5957
Product Range206513 Series
Also Known AsGTIN UPC EAN: 191128805681
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.4835GHz
Antenna MountingSMD
Gain3.6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206513 Series
Product Overview
- 2.4GHz SMT ceramic antenna
- Omnidirectional radiation
- 3mm x 3mm x 4mm( L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.4835GHz
Gain
3.6dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
206513 Series
Technical Docs (2)
Alternatives for 206513-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate