Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No21039-0397
Newark Part No.25M1649
Your Part Number
Technical Datasheet
1,314 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $3.66 |
| 50+ | $3.42 |
| 100+ | $3.20 |
| 250+ | $2.90 |
| 500+ | $2.69 |
| 1000+ | $2.41 |
Price for:Each
Minimum: 32
Multiple: 1
$117.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0397
Newark Part No.25M1649
Technical Datasheet
No. of Conductors22Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
No. of Conductors
22Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
SVHC
To Be Advised
Pitch Spacing
1mm
Cable Length - Imperial
1ft
Jacket Color
White
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate