Print Page
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.850 |
| 5+ | $47.380 |
| 10+ | $44.910 |
| 25+ | $43.530 |
| 50+ | $43.390 |
| 100+ | $43.250 |
| 250+ | $43.120 |
Price for:Each
Minimum: 1
Multiple: 1
$49.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211297-3000
Newark Part No.34AH3278
Product Range211297
Technical Datasheet
Antenna Type4G / GPS / WiFi
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain0.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range211297
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (25-Jun-2025)
Technical Specifications
Antenna Type
4G / GPS / WiFi
Frequency Max
2.69GHz
Gain
0.4dBi
Input Power
-
Antenna Polarization
Linear
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
211297
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate