Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No211942-0002
Newark Part No.52AH3459
Product RangeCoeur CST 211942 Series
Your Part Number
Technical Datasheet
272 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $4.640 |
| 25+ | $3.590 |
| 50+ | $3.590 |
| 100+ | $3.580 |
| 250+ | $3.350 |
| 500+ | $3.280 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211942-0002
Newark Part No.52AH3459
Product RangeCoeur CST 211942 Series
Technical Datasheet
Product RangeCoeur CST 211942 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex Coeur CST 204608 Series Socket Contacts
Connector Body MaterialPET (Polyester) Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Coeur CST 211942 Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Molex Coeur CST 204608 Series Socket Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability