Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No212725-2040
Newark Part No.38AJ0348
Product RangeMicro-One 212725 Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.071 |
10+ | $0.071 |
25+ | $0.071 |
50+ | $0.071 |
100+ | $0.071 |
250+ | $0.071 |
500+ | $0.071 |
1000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No212725-2040
Newark Part No.38AJ0348
Product RangeMicro-One 212725 Series
Technical Datasheet
Accessory TypeTPA Retainer
For Use WithMolex 212724 Micro-One Receptacle Housing
Product RangeMicro-One 212725 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 212725 series 2.00mm pitch Micro-One terminal position assurance (TPA) retainer
- Glow wire capable
- For use with Micro-One receptacle housing 212724
- Grey polyamide resin material
- Lock to mating part
- Operating temperature range from -40° to +105°C
- UL E29179 certified
Technical Specifications
Accessory Type
TPA Retainer
Product Range
Micro-One 212725 Series
For Use With
Molex 212724 Micro-One Receptacle Housing
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability