Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213225-0210
Newark Part No.
Re-Reel54AH2578
Cut Tape54AH2578
Product RangeCLIK-Mate 213225 Series
Your Part Number
5,220 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $0.976 |
| 100+ | $0.930 |
| 250+ | $0.872 |
| 500+ | $0.717 |
| 1000+ | $0.682 |
| 2500+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213225-0210
Newark Part No.
Re-Reel54AH2578
Cut Tape54AH2578
Product RangeCLIK-Mate 213225 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeCLIK-Mate 213225 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 213225-0210
1 Product Found
Product Overview
213225-0210 is a 213225 series 0.0590" Pitch CLIK-Mate wire-to-board PCB receptacle.
- Suitable for wire-to-board, signal application
- 2A current maximum per contact
- 100V AC (RMS)/DC maximum voltage
- 2 maximum circuits and 2 loaded circuits
- Durability of 30 mating cycles max
- Feature keying to mating part, lock to mating part, polarized to mating part and PCB retention
- Copper alloy material metal and gold material plating mating
- Polyamide resin
- Vertical orientation and surface mount termination interface style
- Operating temperature range from -40° to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
2Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Product Range
CLIK-Mate 213225 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability