Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2144141011
Newark Part No.76AH2201
Product Range214414 Series
Technical Datasheet
196 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.630 |
10+ | $1.630 |
25+ | $1.630 |
50+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No2144141011
Newark Part No.76AH2201
Product Range214414 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min5.8GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain3.9dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range214414 Series
SVHCLead
Technical Specifications
Antenna Type
Whip
Frequency Max
6GHz
Gain
3.9dBi
Input Impedance
50ohm
Product Range
214414 Series
Frequency Min
5.8GHz
Antenna Mounting
SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability