New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Wire-To-Board Cable Assemblies
                                                                                                  Print Page

                                                                                                  214770-0305

                                                                                                  Cable Assembly, Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle, 3 Positions, 3 mm, 1 Row

                                                                                                  Date/Lot Code

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 214770-0305
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No214770-0305
                                                                                                  Newark Part No.62AJ6243
                                                                                                  Product RangeMicro-Fit 3.0 OTS 214770 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  29 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$3.160
                                                                                                  5+$3.160
                                                                                                  10+$3.160
                                                                                                  25+$3.160
                                                                                                  50+$3.160
                                                                                                  100+$3.160
                                                                                                  250+$3.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.16
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No214770-0305
                                                                                                  Newark Part No.62AJ6243
                                                                                                  Product RangeMicro-Fit 3.0 OTS 214770 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
                                                                                                  No. of Positions3Positions
                                                                                                  Connector Pitch3mm
                                                                                                  No. of Rows1 Row
                                                                                                  Cable Length - Metric500mm
                                                                                                  Cable Length - Imperial19.69"
                                                                                                  Product RangeMicro-Fit 3.0 OTS 214770 Series
                                                                                                  Wire Gauge20AWG
                                                                                                  Jacket ColorBlack
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Off-the-Shelf (OTS) Micro-Fit double-ended, overmoulded assemblies with strain relief are suitable for rugged signal connection. Applications includes consumer and data/computing. Positive latching helps ensure secure retention when receptacle and header or receptacle and plug are mated. Prevents accidental unmating. Mates with Micro-Fit 3.0 plug housings 43640, Micro-Fit TPA plug housing 200875, Micro-Fit 3.0 headers 43650, Micro-Fit 3.0 cable assembly 214752, 214753.

                                                                                                  • 214770 series Micro-Fit 3.0 female-to-Micro-Fit 3.0 female off-the-shelf (OTS) cable assembly
                                                                                                  • Single row, locking tang on terminals helps secure terminals in housings
                                                                                                  • Polarized mating geometry helps prevent accidental mis-mating
                                                                                                  • Overmolded strain relief reduces mechanical stress on wires and terminals
                                                                                                  • Maximum voltage is 300V AC/DC and maximum current per contact is 8.5A
                                                                                                  • Minimum durability of 30 cycles, crimp or compression termination interface style
                                                                                                  • Flammability UL 94V-0 rating
                                                                                                  • Black colour nylon housing, phosphor bronze terminal, tin plating
                                                                                                  • UL 2464 wire/cable type
                                                                                                  • Operating temperature range from -20 to +80°C

                                                                                                  Technical Specifications

                                                                                                  Connector to Connector

                                                                                                  Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle

                                                                                                  Connector Pitch

                                                                                                  3mm

                                                                                                  Cable Length - Metric

                                                                                                  500mm

                                                                                                  Product Range

                                                                                                  Micro-Fit 3.0 OTS 214770 Series

                                                                                                  Jacket Color

                                                                                                  Black

                                                                                                  No. of Positions

                                                                                                  3Positions

                                                                                                  No. of Rows

                                                                                                  1 Row

                                                                                                  Cable Length - Imperial

                                                                                                  19.69"

                                                                                                  Wire Gauge

                                                                                                  20AWG

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.