Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215320-1032
Newark Part No.85AH7050
Product RangeMini-Fit Jr. OTS 215320 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.670 |
5+ | $4.570 |
10+ | $4.480 |
25+ | $4.380 |
50+ | $4.290 |
100+ | $4.210 |
250+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215320-1032
Newark Part No.85AH7050
Product RangeMini-Fit Jr. OTS 215320 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
No. of Positions3Positions
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Fit Jr. OTS 215320 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
300mm
Product Range
Mini-Fit Jr. OTS 215320 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate