Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215323-1033
Newark Part No.85AH7141
Product RangeMini-Fit Jr. OTS 215323 Series
Your Part Number
1,475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 5+ | $5.210 |
| 10+ | $5.110 |
| 25+ | $5.000 |
| 50+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215323-1033
Newark Part No.85AH7141
Product RangeMini-Fit Jr. OTS 215323 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Plug to Free End
No. of Positions3Positions
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMini-Fit Jr. OTS 215323 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Plug to Free End
Connector Pitch
4.2mm
Cable Length - Metric
600mm
Product Range
Mini-Fit Jr. OTS 215323 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
