Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215760-2007
Newark Part No.60AJ0545
Product RangeMicro-Fit+ 215760 Series
Technical Datasheet
2,377 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.692 |
10+ | $0.692 |
25+ | $0.692 |
50+ | $0.692 |
100+ | $0.692 |
250+ | $0.692 |
500+ | $0.692 |
1000+ | $0.692 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215760-2007
Newark Part No.60AJ0545
Product RangeMicro-Fit+ 215760 Series
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit+ 215760 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 215760 series black colour 3mm pitch, single row Micro-Fit+ right-angle header
- 0.38µm gold (Au) plating
- UL 94V-0, glow-wire capable
- Keying to mating part, lock to mating part
- High copper alloy metal material
- Liquid crystal polymer resin material
- Polarized to mating, polarized to PCB, shrouded
- Through hole termination interface style
- Operating temperature range from -40° to +105°C
- 12.5A maximum current per contact, 600VAC (RMS)/DC voltage maximum
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
7Contacts
Product Range
Micro-Fit+ 215760 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate